HEX40-AC-45-17-A6-3-DS

Heilind Number:RYCHEX40-AC-45-17-A6-3-DS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HEX40-AC-45-17-A6-3-DS
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HEX40-AC-45-17-A6-3-DS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX40-AC-45-17-A6-3-DS
Body Material:Aluminum Alloy
Body Orientation:45°
Backshell Plating:Electroless Nickel
Shell Size:17
Part Aliases:E64647-000
SKU:RYCHEX40-AC-45-17-A6-3-DS

Detailed Description

Enhance the durability and functionality of your circular connectors with our HEX40-AC-45-17-A6-3-DS backshell. Crafted from sturdy aluminum alloy with a 45° body orientation, this backshell offers reliable protection and strain relief. Electroless nickel plating ensures corrosion resistance, making it ideal for various industrial applications. Compliant with shell size 17 specifications, it guarantees a secure and seamless fit. Perfect for ensuring the longevity and performance of your connectors, this backshell is a must-have accessory in any setup. Upgrade your connector system today with this essential component.