HEX40-AC-90S-11-A2-1

Heilind Number:RYCHEX40-AC-90S-11-A2-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HEX40-AC-90S-11-A2-1
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

HEX40-AC-90S-11-A2-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX40-AC-90S-11-A2-1
Body Orientation:Right Angle
Shell Size:11
Body Material:Aluminum Alloy
Backshell Plating:Electroless Nickel
Part Aliases:357176-000
SKU:RYCHEX40-AC-90S-11-A2-1

Detailed Description

Enhance the durability and functionality of your circular connectors with our HEX40-AC-90S-11-A2-1 backshell. Designed for right-angle body orientation, this component is crafted from high-quality aluminum alloy with electroless nickel plating for optimal performance. Meeting RoHS compliance standards, it ensures environmental responsibility. Perfect for a wide range of applications, it is a vital accessory for maintaining secure and efficient connections. Elevate your connectivity experience with this essential circular connector backshell.