HEX40-KC-00-17-A6-1-DS

Heilind Number:RYCHEX40-KC-00-17-A6-1-DS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HEX40-KC-00-17-A6-1-DS
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HEX40-KC-00-17-A6-1-DS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX40-KC-00-17-A6-1-DS
Body Orientation:Straight
Shell Size:17
Body Material:Aluminum Alloy
Backshell Plating:Electroless Nickel
Part Aliases:CS0285-000
SKU:RYCHEX40-KC-00-17-A6-1-DS

Detailed Description

Enhance the durability and functionality of your electronic connections with the HEX40-KC-00-17-A6-1-DS backshell. Crafted from high-quality aluminum alloy and featuring a straight body orientation, this backshell offers reliable protection for your circular connectors. Electroless nickel plating ensures corrosion resistance, while the shell size 17 accommodates various connector types. Perfect for industrial and commercial applications, this accessory guarantees secure and efficient connectivity in any environment. Upgrade your setup with the superior performance of the HEX40-KC-00-17-A6-1-DS backshell.