| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HEX40L-AC-00-09-A1-1 |
| Body Material: | Aluminum Alloy |
| Body Orientation: | Straight |
| Backshell Plating: | Cadmium |
| Shell Size: | 09 |
| Part Aliases: | D82242-000 |
| SKU: | RYCHEX40L-AC-00-09-A1-1 |
HEX40L-AC-00-09-A1-1
| Heilind Number: | RYCHEX40L-AC-00-09-A1-1 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HEX40L-AC-00-09-A1-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and functionality of your circular connectors with this robust backshell. Constructed from high-quality aluminum alloy and plated with cadmium for added protection, this straight-oriented shell in size 09 guarantees secure and reliable connections. Perfect for a range of applications, it ensures optimal performance in any setup. Upgrade your connector with this essential accessory for seamless operation in industrial or commercial environments.

