HEX41-AB-45-17-A6-1-DS

Heilind Number:RYCHEX41-AB-45-17-A6-1-DS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HEX41-AB-45-17-A6-1-DS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HEX41-AB-45-17-A6-1-DS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX41-AB-45-17-A6-1-DS
Body Orientation:45°
Shell Size:17
Body Material:Aluminum Alloy
Backshell Plating:Cadmium
Part Aliases:CN7331-000
SKU:RYCHEX41-AB-45-17-A6-1-DS

Detailed Description

Enhance the durability and functionality of your circular connectors with our HEX41-AB-45-17-A6-1-DS backshell. Crafted from high-quality aluminum alloy and featuring a 45° body orientation, this backshell ensures secure and reliable connections in demanding environments. With cadmium plating for added protection, it is ideal for use in aerospace, defense, and industrial applications. Compatible with shell size 17 connectors, it guarantees a perfect fit and seamless performance. Elevate your connectivity solutions with this essential accessory.