HEX54-AB-00-09-A1-2

Heilind Number:RYCHEX54-AB-00-09-A1-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HEX54-AB-00-09-A1-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HEX54-AB-00-09-A1-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX54-AB-00-09-A1-2
Body Orientation:Straight
Shell Size:09
Body Material:Aluminum Alloy
Backshell Plating:Cadmium
Part Aliases:E54583-000
SKU:RYCHEX54-AB-00-09-A1-2

Detailed Description

Enhance the durability and functionality of your circular connectors with our Aluminum Alloy backshell. Designed for straight body orientation and featuring a reliable cadmium plating, this component ensures secure connections in a variety of applications. With a shell size of 09, it offers a perfect fit for compatible connectors. Ideal for aerospace, military, and industrial use, this backshell guarantees optimal performance and longevity in demanding environments. Upgrade your connectivity solutions with this essential accessory.