HEX54-KC-45-21-A9-1-DS

Heilind Number:RYCHEX54-KC-45-21-A9-1-DS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HEX54-KC-45-21-A9-1-DS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HEX54-KC-45-21-A9-1-DS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HEX54-KC-45-21-A9-1-DS
Body Orientation:45°
Shell Size:21
Body Material:303 Stainless Steel
Backshell Plating:Electroless Nickel
Part Aliases:CW6499-000
SKU:RYCHEX54-KC-45-21-A9-1-DS

Detailed Description

Enhance the efficiency and durability of your circular connectors with this meticulously crafted backshell. Designed for a seamless fit with a 45° body orientation, the shell is constructed from high-grade 303 Stainless Steel, ensuring robust performance in demanding environments. Its Electroless Nickel plating offers superior corrosion resistance, while the 21 shell size guarantees a precise connection. Perfect for a wide range of applications, this backshell is a vital component for maintaining optimal connectivity. Elevate your setup with this essential accessory.