| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HF-04FRX100 |
| Color: | Black |
| Overall Length: | 100 in, 100 mm, 2540 mm |
| Material: | Irradiated Modified Polyolefin, Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 90 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.2 mm, .4 in |
| Part Aliases: | CB5078-000 |
| SKU: | RYCHF-04FRX100 |
HF-04FRX100
| Heilind Number: | RYCHF-04FRX100 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HF-04FRX100 |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable durability with our HF-04FRX100 Heat Shrink Tubing in sleek black. Made from Polyolefin and Irradiated Modified Polyolefin, this tubing offers a 3:1 shrink ratio, perfect for snug fits. With a shrink temperature of 90°C, it ensures secure insulation. Operating seamlessly in temperatures ranging from -55 to 90°C, it's ideal for various environments. The recovered diameter of 3.81mm and expanded diameter of 10.2mm provide flexibility, while its RoHS compliance guarantees environmental safety. Improve wire and cable management efficiently with this essential abrasion protection tool.

