| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HF-04FRX25 |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.16 mm, .4 in |
| Part Aliases: | CB5080-000 |
| SKU: | RYCHF-04FRX25 |
HF-04FRX25
| Heilind Number: | RYCHF-04FRX25 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HF-04FRX25 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .15 in [3.8 mm], Irradiated Modified Polyolefin, 10.1 mm [.4 in] Inner Diameter, RAYCHEM HF
More >>Specifications
Detailed Description
Enhance cable protection with our Black 3:1 Single Wall Tubing, designed for optimal insulation in various applications. Crafted from Irradiated Modified Polyolefin, this tubing boasts a 10.1mm inner diameter, shrinking down to a snug .15 inches (3.8mm) when exposed to 80°C heat. Its durable construction ensures reliable performance even in extreme temperatures ranging from -55 to 90°C. With a recovered diameter of .15 inches and expanded diameter of .4 inches, it offers versatile usage. RoHS compliant and known for its high-quality, this Heat Shrink Tubing is a must-have for effective wire and cable management, providing essential abrasion protection. Explore our range of Heat Shrinkable Tubing for all your industrial needs.

