| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HF-04FRX4 |
| Color: | Black |
| Overall Length: | 1219.2 - 1244.6 mm, 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .15 in, 3.81 mm |
| Expanded Diameter: | 10.16 mm, .4 in |
| Part Aliases: | CB5082-000 |
| SKU: | RYCHF-04FRX4 |
HF-04FRX4
| Heilind Number: | RYCHF-04FRX4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HF-04FRX4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .15 in [3.8 mm], Irradiated Modified Polyolefin, 10.1 mm [.4 in] Inner Diameter, RAYCHEM HF
More >>Specifications
Detailed Description
Enhance cable insulation and protection with this high-quality black heat shrink tubing. Offering a 3:1 shrink ratio, it easily conforms to various cable sizes, shrinking down to a snug .15-inch diameter. Constructed from durable irradiated modified polyolefin, this tubing is designed for long-lasting performance in demanding environments. With a wide operating temperature range of -55 to 90°C and a shrink temperature of 80°C, it ensures reliable protection against heat and abrasion. Perfect for professional wire and cable management, this tubing is an essential component for maintaining the integrity of your connections.

