HF-07FRX100/NM

Heilind Number:RYCHF-07FRX100/NM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HF-07FRX100/NM
ECAD Model:
3D Model

Description:

HF-07FRX100/NM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HF-07FRX100/NM
Color:Black
Overall Length:100 in, 100 mm, 2540 mm
Material:Irradiated Modified Polyolefin, Polyolefin
Shrink Ratio:3:1
Shrink Temperature:90 °C
Operating Temperature Range:-55 - 90 °C
Product:Heat Shrink Tubing
Recovered Diameter:.22 in, 5.59 mm
Expanded Diameter:19.1 mm, .75 in
Part Aliases:CS8791-000
SKU:RYCHF-07FRX100/NM

Detailed Description

Enhance cable protection with our HF-07FRX100/NM heat shrink tubing. Designed for durability, this black tubing is made from polyolefin and irradiated modified polyolefin, offering a reliable solution for various applications. With a 3:1 shrink ratio and a shrink temperature of 90°C, it provides a secure fit when heated, ensuring optimal performance. The tubing has an overall length of 100mm and can accommodate a wide range of cable sizes, with a recovered diameter of 5.59mm and an expanded diameter of 19.1mm. Operating efficiently in temperatures ranging from -55 to 90°C, it is suitable for both indoor and outdoor use. Whether you're looking for abrasion protection or simply need to organize and insulate cables, this heat shrink tubing is a versatile and essential tool for wire and cable management.