| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HF-07FRX25 |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.59 mm, 5.6 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5085-000 |
| SKU: | RYCHF-07FRX25 |
HF-07FRX25
| Heilind Number: | RYCHF-07FRX25 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HF-07FRX25 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .221 in [5.6 mm], Irradiated Modified Polyolefin, 19 mm [.75 in] Inner Diameter, RAYCHEM HF
More >>Specifications
Detailed Description
Enhance your cable management with our high-quality black single wall tubing, designed for optimal insulation and protection. Made of durable irradiated modified polyolefin, this tubing offers a 3:1 shrink ratio, ensuring a secure fit. With a heat shrink temperature of 80 °C, it effortlessly conforms to the contours of your cables, providing a tight seal. Operating flawlessly in temperatures ranging from -55 to 90 °C, it guarantees reliable performance in various environments. Measuring 300 inches in total length, it's perfect for a wide range of applications. Achieve professional-grade results with this essential heat shrink tubing.

