| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HF-07FRX4 |
| Color: | Black |
| Overall Length: | 1219.2 - 1244.6 mm, 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .22 in, 5.59 mm |
| Expanded Diameter: | 19.05 mm, .75 in |
| Part Aliases: | CB5087-000 |
| SKU: | RYCHF-07FRX4 |
HF-07FRX4
| Heilind Number: | RYCHF-07FRX4 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HF-07FRX4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .221 in [5.6 mm], Irradiated Modified Polyolefin, 19 mm [.75 in] Inner Diameter, RAYCHEM HF
More >>Specifications
Detailed Description
Enhance cable insulation with this Black Single Wall Tubing, offering a 3:1 shrink ratio for a snug fit. Made of Irradiated Modified Polyolefin, it provides durable protection, shrinking to a .221-inch diameter. With an inner diameter of 19mm [.75 in], this RAYCHEM HF tubing ensures secure coverage for wires and cables. Its black color and 48-49-inch length make it versatile for various applications, while its RoHS compliance guarantees eco-friendly use. Operating seamlessly in temperatures ranging from -55 to 90 °C, this tubing, also known as CB5087-000, is an essential component for wire and cable management, offering both abrasion protection and heat shrink capabilities.

