| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HF-11FRX25 |
| Color: | Black |
| Overall Length: | 300 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.52 mm |
| Expanded Diameter: | 1.1 in, 27.94 mm |
| Part Aliases: | CB5088-000 |
| SKU: | RYCHF-11FRX25 |
HF-11FRX25
| Heilind Number: | RYCHF-11FRX25 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HF-11FRX25 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Single Wall Tubing, Shrinks To .375 in [9.5 mm], Irradiated Modified Polyolefin, 27.9 mm [1.1 in] Inner Diameter, RAYCHEM HF
More >>Specifications
Detailed Description
Enhance your wire and cable management with our black 3:1 single wall tubing. Crafted from irradiated modified polyolefin, this tubing offers reliable insulation and protection, shrinking to a .375-inch diameter. With an inner diameter of 27.9mm, it's suitable for various applications. The RAYCHEM HF tubing, compliant with RoHS standards, has an operating temperature range of -55 to 90°C, ensuring durability in diverse environments. Ideal for abrasion protection, it's the perfect solution for heat shrink applications. Whether for professional or DIY use, this tubing guarantees quality and performance. Elevate your projects with our heat shrink tubing.

