HF-17FRX25

Heilind Number:RYCHF-17FRX25
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HF-17FRX25
ECAD Model:
3D Model

Description:

HF-17FRX25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HF-17FRX25
Color:Black
Overall Length:300 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:3:1
Shrink Temperature:80 °C
Operating Temperature Range:-55 - 90 °C
Product:Heat Shrink Tubing
Recovered Diameter:12.7 mm, .5 in
Expanded Diameter:1.7 in, 43.14 mm
Part Aliases:CB5095-000
SKU:RYCHF-17FRX25

Detailed Description

Enhance the durability and longevity of your cables with our HF-17FRX25 Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this tubing boasts a 3:1 shrink ratio, providing a snug fit for cables of various sizes. With a shrink temperature of 80°C, it effortlessly conforms to your cables, offering reliable insulation and protection. Operating seamlessly in temperatures ranging from -55 to 90°C, it ensures optimal performance in diverse environments. RoHS compliant and available in sleek black, it's perfect for professional applications. Whether you're organizing cables at home or in an industrial setting, this tubing, with an overall length of 300 inches, is a must-have for efficient wire management.