| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-100/50-0-SP |
| Color: | Black |
| Material: | Polyethylene/Polyester |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 1.969 in, 50 mm |
| Expanded Diameter: | 100 mm, 3.937 in |
| Part Aliases: | A619664001 |
| SKU: | RYCHFT5000-100/50-0-SP |
HFT5000-100/50-0-SP
| Heilind Number: | RYCHFT5000-100/50-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HFT5000-100/50-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Protect and insulate your cables with our HFT5000-100/50-0-SP heat shrink tubing. Made of durable black polyethylene/polyester, this tubing has a 2:1 shrink ratio and can withstand temperatures from -40 to 125°C. Perfect for abrasion protection, it is easy to install by heating to 80°C, shrinking down to a recovered diameter of 50mm. With an expanded diameter of 100mm, it provides ample coverage for a variety of cable sizes. Ensure the longevity and performance of your cables with this high-quality heat shrink tubing. Available now for all your wire and cable management needs.

