HFT5000-12/6-0-35MM

Heilind Number:RYCHFT5000-12/6-0-35MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HFT5000-12/6-0-35MM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

HFT5000-12/6-0-35MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-12/6-0-35MM
Color:Black
Overall Length:1.378 in, 35 mm
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.236 in, 6 mm
Expanded Diameter:12 mm, .472 in
Part Aliases:EG28656001
SKU:RYCHFT5000-12/6-0-35MM

Detailed Description

Enhance the durability and longevity of your cables with our Heat Shrink Tubing. Crafted from a blend of Polyethylene and Polyester, this black tubing offers reliable protection in various environments. With a shrink ratio of 2:1 and a shrink temperature of 80°C, it ensures a secure fit around your cables, safeguarding them from abrasions and other forms of damage. Operating seamlessly in temperatures ranging from -40 to 125°C, it's suitable for a wide range of applications. The 35mm overall length provides ample coverage, while the .236in (6mm) recovered diameter and .472in (12mm) expanded diameter make it versatile for different cable sizes. Trust in this high-quality tubing for effective wire and cable management, whether at home, in the office, or in industrial settings.