HFT5000-12/6-0-SP

Heilind Number:RYCHFT5000-12/6-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HFT5000-12/6-0-SP
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

HFT5000-12/6-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-12/6-0-SP
Color:Black
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.236 in, 6 mm
Expanded Diameter:12 mm, .472 in
Part Aliases:4160924003
SKU:RYCHFT5000-12/6-0-SP

Detailed Description

Upgrade your wire and cable management with our HFT5000 heat shrink tubing. Crafted from durable polyethylene and polyester, this black tubing offers a reliable 2:1 shrink ratio at a low 80 °C temperature, ensuring a snug fit around your cables. With a wide operating temperature range of -40 to 125 °C, it provides excellent protection in various environments. Perfect for abrasion protection, it features a recovered diameter of 6 mm and an expanded diameter of 12 mm, making it versatile for different cable sizes. Rest assured, it complies with RoHS standards for environmental safety. Enhance your cable organization with this essential heat shrink tubing.