| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-20/10-0-285MM |
| Color: | Black |
| Overall Length: | 11.22 in, 285 mm |
| Material: | Polyethylene/Polyester |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 10 mm, .394 in |
| Expanded Diameter: | 20 mm, .787 in |
| Part Aliases: | CV11456001 |
| SKU: | RYCHFT5000-20/10-0-285MM |
HFT5000-20/10-0-285MM
| Heilind Number: | RYCHFT5000-20/10-0-285MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HFT5000-20/10-0-285MM |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our HFT5000-20/10-0-285MM Heat Shrink Tubing. Crafted from durable Polyethylene/Polyester, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables. With a shrink temperature of 80°C and an operating temperature range of -40 to 125°C, it guarantees reliable performance in various environments. Measuring 285mm in length, it accommodates cables of up to 10mm in diameter when fully recovered. Ideal for abrasion protection, it's a must-have for efficient wire and cable management. Upgrade your setup with this high-quality heat shrink tubing.

