| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-20/10-0-SP |
| Color: | Black |
| Material: | Polyethylene/Polyester |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 10 mm, .394 in |
| Expanded Diameter: | 20 mm, .787 in |
| Part Aliases: | 2065124003 |
| SKU: | RYCHFT5000-20/10-0-SP |
HFT5000-20/10-0-SP
| Heilind Number: | RYCHFT5000-20/10-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HFT5000-20/10-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with our HFT5000-20/10-0-SP heat shrink tubing. Crafted from durable polyethylene and polyester, this tubing offers a 2:1 shrink ratio, efficiently reducing in diameter when exposed to 80°C heat. With a wide operating temperature range of -40 to 125°C, it ensures reliable performance in various conditions. Its black color and sleek design not only provide a professional finish but also offer abrasion protection. Whether for industrial or DIY projects, this tubing is RoHS compliant and guarantees quality and safety. The recovered diameter of 10mm (.394 in) and expanded diameter of 20mm (.787 in) cater to a range of applications, making it a versatile and essential component in wire and cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 87077-2 | MOD IV KEYING PLUG | ![]() |
| TE Connectivity | Raychem VERSAFIT-1/8-0-SP | NB20164001 M23053/5-104-0 M23053/5-304-0 VERSAFIT-1/8-0- | ![]() |


