HFT5000-25/12-0-SP

Heilind Number:RYCHFT5000-25/12-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HFT5000-25/12-0-SP
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

HFT5000-25/12-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-25/12-0-SP
Color:Black
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:12 mm, .472 in
Expanded Diameter:25 mm, .984 in
Part Aliases:1077624003
SKU:RYCHFT5000-25/12-0-SP

Detailed Description

Enhance cable and wire protection with our HFT5000-25/12-0-SP Heat Shrink Tubing. Made from durable Polyethylene/Polyester, this tubing offers a 2:1 shrink ratio and a shrink temperature of 80°C, ensuring a secure fit. Operating smoothly in temperatures ranging from -40 to 125°C, it provides reliable insulation in various environments. With a recovered diameter of 12mm and expanded diameter of 25mm, it accommodates a wide range of cable sizes. RoHS compliant, it meets strict environmental standards. Perfect for abrasion protection, this black tubing is a versatile solution for your wire and cable management needs.