| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-30/15-0-375MM |
| Color: | Black |
| Overall Length: | 14.763 in, 375 mm |
| Material: | Polyethylene/Polyester |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 15 mm, .591 in |
| Expanded Diameter: | 1.181 in, 30 mm |
| Part Aliases: | CH21096001 |
| SKU: | RYCHFT5000-30/15-0-375MM |
HFT5000-30/15-0-375MM
| Heilind Number: | RYCHFT5000-30/15-0-375MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HFT5000-30/15-0-375MM |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our HFT5000-30/15-0-375MM Heat Shrink Tubing. Crafted from durable Polyethylene and Polyester, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables. With a shrink temperature of 80°C, it provides reliable insulation, while its operating temperature range of -40 to 125°C guarantees performance in various environments. At an overall length of 375mm, it accommodates different cable sizes, with a recovered diameter of 15mm and expanded diameter of 30mm. Ideal for abrasion protection, this black tubing is a versatile solution for wire and cable management.

