| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-30/15-0-SP |
| Color: | Black |
| Material: | Polyethylene/Polyester |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 15 mm, .591 in |
| Expanded Diameter: | 1.181 in, 30 mm |
| Part Aliases: | 6979344003 |
| SKU: | RYCHFT5000-30/15-0-SP |
HFT5000-30/15-0-SP
| Heilind Number: | RYCHFT5000-30/15-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HFT5000-30/15-0-SP |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our HFT5000-30/15-0-SP Heat Shrink Tubing. Crafted from durable Polyethylene/Polyester material, this tubing offers a 2:1 shrink ratio and a shrink temperature of 80°C, ensuring a secure fit around cables. With an operating temperature range of -40 to 125°C, it guarantees reliability in various environments. The black tubing, RoHS compliant, has a recovered diameter of 15mm (.591 in) and expands to 30mm (1.181 in), providing versatility for different cable sizes. Perfect for abrasion protection, it's a vital component in wire and cable management systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/07/2024 | PCN-24-199670 - Part and Drawing revision level match. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days upto which part with old labels can be shipped) We thank you for your business and look forward to servicing you through our standard part offerings in the future. | Download | |||

