| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-34/17-0-260MM |
| Color: | Black |
| Overall Length: | 10.236 in, 260 mm |
| Material: | Polyethylene/Polyester |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 17 mm, .669 in |
| Expanded Diameter: | 1.339 in, 34 mm |
| Part Aliases: | 9615926011 |
| SKU: | RYCHFT5000-34/17-0-260MM |
HFT5000-34/17-0-260MM
| Heilind Number: | RYCHFT5000-34/17-0-260MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HFT5000-34/17-0-260MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire insulation with this versatile black Heat Shrink Tubing. Crafted from durable Polyethylene/Polyester, it offers reliable protection with a 2:1 shrink ratio, efficiently shrinking down to a .669-inch diameter. Designed for a wide range of applications, its operating temperature spans from -40 to 125°C, making it ideal for both indoor and outdoor use. With an overall length of 10.236 inches, it ensures ample coverage, while the expanded diameter of 1.339 inches accommodates various cable sizes. Trust in this high-quality tubing for efficient abrasion protection and secure cable management in any setting.

