| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HFT5000-34/17-0-SP |
| Color: | Black |
| Material: | Polyethylene/Polyester |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 17 mm, .669 in |
| Expanded Diameter: | 1.339 in, 34 mm |
| Part Aliases: | 9615924003 |
| SKU: | RYCHFT5000-34/17-0-SP |
HFT5000-34/17-0-SP
| Heilind Number: | RYCHFT5000-34/17-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HFT5000-34/17-0-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance durability and safeguard wires with our HFT5000-34/17-0-SP Heat Shrink Tubing. Crafted from a blend of Polyethylene and Polyester, this tubing offers reliable protection with a shrink ratio of 2:1. Operating seamlessly in temperatures ranging from -40 to 125 °C, it is ideal for various applications. In a sleek black hue, it seamlessly blends into any setup. This tubing, with a recovered diameter of 17 mm and expanded diameter of 34 mm, ensures a perfect fit. Prioritize safety and longevity with this essential Wire & Cable Management Product.

