HFT5000-40/20-0-SP

Heilind Number:RYCHFT5000-40/20-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HFT5000-40/20-0-SP
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

HFT5000-40/20-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-40/20-0-SP
Color:Black
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:20 mm, .787 in
Expanded Diameter:1.575 in, 40 mm
Part Aliases:0934444003
SKU:RYCHFT5000-40/20-0-SP

Detailed Description

Enhance the durability and longevity of your cables with our HFT5000-40/20-0-SP Heat Shrink Tubing. Crafted from a blend of Polyethylene and Polyester, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around your cables. With a shrink temperature of 80°C and an operating temperature range of -40 to 125°C, it provides reliable protection in a variety of environments. The black tubing, compliant with RoHS standards, has a recovered diameter of 20mm (.787 in) and expanded diameter of 40mm (1.575 in), making it ideal for a range of applications in wire and cable management, including abrasion protection. Invest in this essential product to safeguard your cables effectively.