HFT5000-60/30-0-80MM

Heilind Number:RYCHFT5000-60/30-0-80MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HFT5000-60/30-0-80MM
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

HFT5000-60/30-0-80MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-60/30-0-80MM
Color:Black
Overall Length:3.15 in, 80 mm
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.181 in, 30 mm
Expanded Diameter:2.362 in, 60 mm
Part Aliases:CV16906001
SKU:RYCHFT5000-60/30-0-80MM

Detailed Description

Enhance the durability and performance of your cables with our Heat Shrink Tubing. Made from a blend of Polyethylene and Polyester, this tubing offers reliable protection with a 2:1 shrink ratio. Operating seamlessly in temperatures ranging from -40 to 125°C, it is perfect for a wide range of applications. Simply apply heat at 80°C for optimal shrinkage, creating a snug fit around your cables. With an expanded diameter of 60mm and a recovered diameter of 30mm, it accommodates various cable sizes. Its black color adds a sleek finish, while its overall length of 80mm ensures ample coverage. Ideal for abrasion protection and cable management, this tubing is a must-have for any project.