HFT5000-70/35-0-SP

Heilind Number:RYCHFT5000-70/35-0-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HFT5000-70/35-0-SP
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

HFT5000-70/35-0-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HFT5000-70/35-0-SP
Color:Black
Material:Polyethylene/Polyester
Shrink Ratio:2:1
Shrink Temperature:80 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:1.378 in, 35 mm
Expanded Diameter:2.756 in, 70 mm
Part Aliases:7480624003
SKU:RYCHFT5000-70/35-0-SP

Detailed Description

Protect and insulate your cables with our HFT5000-70/35-0-SP heat shrink tubing. Made from durable black polyethylene/polyester material, this tubing offers a 2:1 shrink ratio, ensuring a snug fit. With a shrink temperature of 80°C and an operating temperature range of -40 to 125°C, it's suitable for a variety of applications. RoHS compliant, it meets international standards for environmental responsibility. The tubing has a recovered diameter of 35mm and an expanded diameter of 70mm, providing ample coverage. Ideal for wire and cable management, it offers abrasion protection and is a reliable solution for organizing and securing cables in various settings.