| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HRHF-200FR-5 |
| Color: | Black |
| Overall Length: | .196 in, 5 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 5.6:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 110 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .375 in, 9.52 mm |
| Expanded Diameter: | 2 in, 50.8 mm |
| Part Aliases: | CB5124-000 |
| SKU: | RYCHRHF-200FR-5 |
HRHF-200FR-5
| Heilind Number: | RYCHRHF-200FR-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HRHF-200FR-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with our HRHF-200FR-5 Heat Shrink Tubing, designed for optimal protection and insulation. Crafted from durable Irradiated Modified Polyolefin, this tubing boasts a shrink ratio of 5.6:1, ensuring a snug fit around cables and wires. With a shrink temperature of 80°C, installation is quick and efficient. Operating seamlessly in temperatures ranging from -55 to 110°C, it offers reliable performance in various environments. Its black color adds a sleek touch, while its overall length of 5mm provides ample coverage. When shrunk, it achieves a diameter of 9.52mm, expanding from 2 inches to 50.8mm. Certified RoHS compliant, it meets stringent environmental standards. Also known as CB5124-000, this tubing is a must-have for abrasion protection and cable organization. Upgrade your wire management setup with this essential product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018895 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 09/02/2019 | P-19-017493 - Manufacturing location change. Part Numbers will be transferred from Menlo Park, USA to Trutnov, CZ. | Download | |||
| 01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||

