HT-SCE-1-2.0-0

Heilind Number:RYCHT-SCE-1-2.0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1-2.0-0
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-1-2.0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1-2.0-0
Color:Black
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:12.7 - 20.32 mm, .5 - .8 in
Tubing Type:Ladder
Part Aliases:2398990001
SKU:RYCHT-SCE-1-2.0-0

Detailed Description

Enhance cable organization and labeling with our HT-SCE-1-2.0-0 shrink tubing. Designed for quick and efficient application, this black tubing offers a 2:1 shrink ratio and measures 2 inches in overall length. With an operating temperature range of -55 to 225°C (-67 to 437°F), it ensures durability in various environments. Suitable for cables with diameters ranging from 0.5 to 0.8 inches (12.7 to 20.32 mm), this ladder-style tubing provides a secure and professional finish. RoHS compliant, it meets strict environmental standards. Perfect for wire and cable marking, as well as other identification needs, this tubing is a versatile solution for your labeling requirements. Elevate your organization game with this high-quality product.