HT-SCE-1-2.0-9

Heilind Number:RYCHT-SCE-1-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1-2.0-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HT-SCE-1-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:12.7 - 20.32 mm, .5 - .8 in
Tubing Type:Ladder
Part Aliases:8947570001
SKU:RYCHT-SCE-1-2.0-9

Detailed Description

Enhance your cable management with our HT-SCE-1-2.0-9 white shrink tubing. With an overall length of 2 inches and a shrink ratio of 2:1, this tubing offers a secure and snug fit for cables. Operating in a wide temperature range from -55 to 225 °C (-67 to 437 °F), it ensures durability in various environments. Compatible with cable diameters ranging from 0.5 to 0.8 inches (12.7 to 20.32 mm), it's versatile for different applications. Made of ladder-style shrink tubing, it provides efficient organization and insulation. Rest assured, it's also RoHS compliant for environmental responsibility. Upgrade your cable labeling and protection with this essential product.