HT-SCE-1/4-2.0-9

Heilind Number:RYCHT-SCE-1/4-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1/4-2.0-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HT-SCE-1/4-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1/4-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.134 - .236 in, 3.4 - 6 mm
Tubing Type:Ladder
Part Aliases:8306110001
SKU:RYCHT-SCE-1/4-2.0-9

Detailed Description

Enhance cable organization with our HT-SCE-1/4-2.0-9 shrink tubing. Designed for efficient marking and insulation, this white tubing offers a shrink ratio of 2:1, ensuring a snug fit around cables. With an overall length of 2 inches, it accommodates cables with a diameter ranging from .134 to .236 inches. Operating flawlessly in temperatures from -55 to 225°C (-67 to 437°F), it guarantees durability in various environments. This RoHS-compliant product is a must-have for any labeling or identification project. Explore its versatility in our Label & Identification Products range.