HT-SCE-1/8-2.0-9

Heilind Number:RYCHT-SCE-1/8-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1/8-2.0-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-1/8-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1/8-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:4108170001
SKU:RYCHT-SCE-1/8-2.0-9

Detailed Description

Enhance cable organization and identification with our HT-SCE-1/8-2.0-9 Ladder Shrink Tubing. This durable and versatile solution, featuring a 2:1 shrink ratio, offers a secure fit for cables with a diameter range of .069 to .105 inches. With a white finish and an overall length of 2 inches, it provides a sleek and professional appearance. Operating efficiently in temperatures ranging from -55 to 225°C (-67 to 437°F), this tubing is suitable for various environments. Additionally, it complies with RoHS regulations, ensuring its environmental sustainability. Elevate your labeling and cable management tasks with this high-quality shrink tubing.