HT-SCE-1/8-2.0-S1-9

Heilind Number:RYCHT-SCE-1/8-2.0-S1-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1/8-2.0-S1-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-1/8-2.0-S1-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1/8-2.0-S1-9
Color:White
Overall Length:1 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:8880530001
SKU:RYCHT-SCE-1/8-2.0-S1-9

Detailed Description

Enhance cable organization and identification with our HT-SCE-1/8-2.0-S1-9 printable shrink tubing, designed for easy labeling. This white tubing offers a 2:1 shrink ratio, ensuring a snug fit around cables with a diameter ranging from .069 to .105 inches. With an overall length of 1 inch, it provides ample space for labeling purposes. Operating flawlessly in temperatures ranging from -55 to 225°C (-67 to 437°F), it guarantees durability and longevity. Made with ladder-style construction, it simplifies the organization of wires and cables. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for a wide range of applications, from commercial to industrial settings, this shrink tubing is a versatile solution for your labeling needs. Elevate your cable management with this reliable and efficient product.