HT-SCE-1K-1-2.0-0

Heilind Number:RYCHT-SCE-1K-1-2.0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1K-1-2.0-0
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-1K-1-2.0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1K-1-2.0-0
Color:Black
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:12.7 - 20.32 mm, .5 - .8 in
Tubing Type:Ladder
Part Aliases:544030-000
SKU:RYCHT-SCE-1K-1-2.0-0

Detailed Description

Easily mark and protect your cables with our HT-SCE-1K-1-2.0-0 Black Heat Shrink Tubing. With an overall length of 2 inches and a shrink ratio of 2:1, this tubing is perfect for a variety of applications. Operating within a wide temperature range of -55 to 225°C (-67 to 437°F), it ensures durability in diverse environments. Compatible with cables ranging from 0.5 to 0.8 inches (12.7 to 20.32 mm) in diameter, it offers versatile usage. The ladder-style design not only provides excellent insulation but also allows for easy customization with cable markers, cards, and sleeves. Upgrade your labeling and cable organization with this high-quality shrink tubing.