HT-SCE-1K-1-2.0-9

Heilind Number:RYCHT-SCE-1K-1-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1K-1-2.0-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HT-SCE-1K-1-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1K-1-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:12.7 - 20.32 mm, .5 - .8 in
Tubing Type:Ladder
Part Aliases:550819-000
SKU:RYCHT-SCE-1K-1-2.0-9

Detailed Description

Enhance cable organization and identification with our HT-SCE-1K-1-2.0-9 shrink tubing. Designed for versatility, this white tubing boasts a 2:1 shrink ratio, ensuring a snug fit around cables ranging from .5 to .8 inches in diameter. With an overall length of 2 inches, it offers ample coverage for various applications. Operating efficiently in temperatures as low as -55°C and as high as 225°C (-67°F to 437°F), it guarantees durability in diverse environments. Crafted in compliance with RoHS standards, this ladder-type tubing is not only reliable but also environmentally friendly. Perfect for wire and cable marking, it simplifies organization in any setting. Elevate your labeling efforts with this essential accessory.