HT-SCE-1K-1/8-2.0-0

Heilind Number:RYCHT-SCE-1K-1/8-2.0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-1K-1/8-2.0-0
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-1K-1/8-2.0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-1K-1/8-2.0-0
Color:Black
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.069 - .105 in, 1.75 - 2.66 mm
Tubing Type:Ladder
Part Aliases:A27893-000
SKU:RYCHT-SCE-1K-1/8-2.0-0

Detailed Description

Enhance cable organization and identification with the HT-SCE-1K-1/8-2.0-0. This black ladder shrink tubing offers a sleek solution, featuring a 2:1 shrink ratio for a snug fit. With an overall length of 2 inches, it provides ample coverage for cables ranging from .069 to .105 inches in diameter. Operating seamlessly in temperatures ranging from -55 to 225°C (-67 to 437°F), it ensures durability in diverse environments. Perfect for wire and cable marking, this tubing, also known as A27893-000, is a versatile addition to your labeling toolkit. Elevate your cable management game with this essential product from our range.