HT-SCE-3/4-2.0-0

Heilind Number:RYCHT-SCE-3/4-2.0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-3/4-2.0-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HT-SCE-3/4-2.0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-3/4-2.0-0
Color:Black
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.39 - .602 in, 9.9 - 15.3 mm
Tubing Type:Ladder
Part Aliases:1827990001
SKU:RYCHT-SCE-3/4-2.0-0

Detailed Description

Enhance cable organization and identification with our Ladder Shrink Tubing in sleek black. Designed for seamless application, this tubing boasts an overall length of 2 inches and a shrink ratio of 2:1. Operating flawlessly in temperatures ranging from -55 to 225°C (-67 to 437°F), it offers durable protection for your cables. With a compatibility range of 9.9 to 15.3mm (.39 to .602 inches), it accommodates various cable sizes. Engineered with quality in mind, it is RoHS compliant, ensuring environmental responsibility. Perfect for labeling and organizing wires, this tubing is a versatile solution for your cable management needs. Elevate your workspace with this essential accessory.