HT-SCE-3/4-2.0-9

Heilind Number:RYCHT-SCE-3/4-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-3/4-2.0-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-3/4-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-3/4-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.39 - .602 in, 9.9 - 15.3 mm
Tubing Type:Ladder
Part Aliases:9410990001
SKU:RYCHT-SCE-3/4-2.0-9

Detailed Description

Enhance cable organization and identification with our HT-SCE-3/4-2.0-9 white shrink tubing. With an overall length of 2 inches and a 2:1 shrink ratio, this tubing is perfect for a snug fit. Operating in a wide temperature range from -55 to 225 °C (-67 to 437 °F), it ensures durability in various environments. Compatible with cables ranging from .39 to .602 inches (9.9 to 15.3mm) in diameter, it offers versatility in application. Crafted in a ladder design, it facilitates easy installation. RoHS compliant, it meets environmental standards. Ideal for label and identification purposes, this tubing is a reliable choice for wire and cable management.