HT-SCE-3/8-2.0-0

Heilind Number:RYCHT-SCE-3/8-2.0-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-3/8-2.0-0
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-3/8-2.0-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-3/8-2.0-0
Color:Black
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.209 - .319 in, 5.3 - 8.1 mm
Tubing Type:Ladder
Part Aliases:4733050001
SKU:RYCHT-SCE-3/8-2.0-0

Detailed Description

Enhance cable organization and identification with our HT-SCE-3/8-2.0-0 black shrink tubing. With a durable 2:1 shrink ratio and an overall length of 2 inches, it provides reliable insulation and protection for cables. Operating seamlessly in temperatures ranging from -55 to 225°C (-67 to 437°F), it's perfect for various industrial and commercial applications. This ladder-style tubing accommodates cable diameters from .209 to .319 inches (5.3 to 8.1 mm), ensuring a snug fit. Rest assured, it is RoHS compliant, meeting environmental standards. Ideal for labeling and marking wires, this tubing is a versatile solution for your cable management needs.