HT-SCE-3/8-2.0-9

Heilind Number:RYCHT-SCE-3/8-2.0-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HT-SCE-3/8-2.0-9
Datasheet:Instruction Sheet (non U.S.)
ECAD Model:
3D Model

Description:

HT-SCE-3/8-2.0-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HT-SCE-3/8-2.0-9
Color:White
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 225 °C, -67 - 437 °F
Compatible Cable Diameter:.209 - .319 in, 5.3 - 8.1 mm
Tubing Type:Ladder
Part Aliases:8716810001
SKU:RYCHT-SCE-3/8-2.0-9

Detailed Description

Enhance cable organization and identification with our HT-SCE-3/8-2.0-9 shrink tubing. Boasting a 2:1 shrink ratio and durable construction, it ensures a secure fit while withstanding temperatures ranging from -55 to 225°C (-67 to 437°F). The white tubing, with an overall length of 2 inches, accommodates cables with diameters between .209 and .319 inches (5.3-8.1 mm). Designed as ladder tubing, it offers efficient cable management solutions. Rest assured, this product is ROHS compliant, making it a sustainable choice for your labeling and identification needs. Elevate your organization game with this versatile shrink tubing.