| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem HTAT-32/8-0-SP |
| Part Aliases: | NB07884001 |
| SKU: | RYCHTAT-32/8-0-SP |
HTAT-32/8-0-SP
| Heilind Number: | RYCHTAT-32/8-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | HTAT-32/8-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your technology experience with the cutting-edge NB07884001, a high-performance device that promises seamless functionality and innovative features. Designed for efficiency and convenience, this product is a must-have for those seeking top-tier performance. With its sleek design and advanced capabilities, it redefines the standard for modern technology. Stay ahead of the curve and elevate your digital lifestyle with the NB07884001.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Raychem 184140-1 | WIRE SEAL,RUBBER,SENSOR,ORANGE | ![]() |
| TE Connectivity | Raychem 33115 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| TE Connectivity | Raychem 34126 | TERMINAL,SOLIS R 16-14 3/8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2023 | PCN-22-159110 - Aligning Product drawing revisions. we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days up to which part with old labels can be shipped) | Download | |||
| 04/13/2020 | P-20-018895 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 01/16/2019 | P-19-016789 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 03/20/2018 | E-18-001921 - Superseding of HTAT Finished Goods part numbers contained within this ECR. Parts will be superseded with new part numbers. | Download | |||


