HX-SCE-1K-4.8-50-4

Heilind Number:RYCHX-SCE-1K-4.8-50-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:HX-SCE-1K-4.8-50-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

HX-SCE-1K-4.8-50-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem HX-SCE-1K-4.8-50-4
Color:Yellow
Overall Length:2 in
Shrink Ratio:2:1
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Compatible Cable Diameter:.1 - .16 in, 1.5 - 4 mm
Tubing Type:Ladder
Part Aliases:D87851-000
SKU:RYCHX-SCE-1K-4.8-50-4

Detailed Description

Enhance cable organization and identification with our HX-SCE-1K-4.8-50-4 Yellow Shrink Tubing. Designed for easy application, this tubing has a 2:1 shrink ratio and an overall length of 2 inches, perfect for various cable types with diameters ranging from .1 to .16 inches. Featuring a ladder design, it ensures secure adhesion and durability in any application. With an operating temperature range of -55 to 105°C (-67 to 221°F) and RoHS compliance, it guarantees reliable performance in diverse environments. Also known as D87851-000, this tubing is a must-have for efficient cable management in any project. Elevate your labeling and organization game with our high-quality shrink tubing.