LSTT-12.7-2-SP

Heilind Number:RYCLSTT-12.7-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-12.7-2-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

LSTT-12.7-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-12.7-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:0619354003
SKU:RYCLSTT-12.7-2-SP

Detailed Description

Indulge in the vibrant versatility of our LSTT-12.7-2-SP Heat Shrink Tubing, a dynamic essential for wire and cable management. Crafted from irradiated modified polyolefin in a striking red hue, this tubing offers a 2:1 shrink ratio, ensuring a snug fit for various applications. With a shrink temperature of 65°C and an operating range of -40 to 125°C, it guarantees reliable performance even in extreme conditions. Boasting a recovered diameter of 6.4mm and an expanded diameter of 12.7mm, it accommodates different cable sizes with ease. Ideal for abrasion protection and insulation, this tubing is a must-have for any electronic or electrical project. Elevate your craftsmanship with our premium heat shrink tubing, designed for durability and efficiency.