LSTT-12.7-4-SP

Heilind Number:RYCLSTT-12.7-4-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-12.7-4-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

LSTT-12.7-4-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-12.7-4-SP
Color:Yellow
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.25 in, 6.4 mm
Expanded Diameter:12.7 mm, .5 in
Part Aliases:3076574001
SKU:RYCLSTT-12.7-4-SP

Detailed Description

Enhance the durability and performance of your cables with our LSTT-12.7-4-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant yellow hue, this tubing offers a shrink ratio of 2:1, ensuring a snug fit around your wires. With a shrink temperature of 65°C and an operating temperature range of -40 to 125°C, it provides reliable protection in various environments. The recovered diameter of 6.4mm and expanded diameter of 12.7mm make it versatile for different cable sizes. Perfect for abrasion protection, this tubing is a must-have for wire and cable management, offering both functionality and longevity. Elevate your cable organization with this essential product.