| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-12.7-6-SP |
| Color: | Blue |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .25 in, 6.4 mm |
| Expanded Diameter: | 12.7 mm, .5 in |
| Part Aliases: | 4126314001 |
| SKU: | RYCLSTT-12.7-6-SP |
LSTT-12.7-6-SP
| Heilind Number: | RYCLSTT-12.7-6-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-12.7-6-SP |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our LSTT-12.7-6-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant blue hue, this tubing offers a 2:1 shrink ratio, making it easy to apply. With a shrink temperature of 65°C, it provides secure protection for your wires in various environments. Operating flawlessly between -40°C and 125°C, it ensures reliable performance even in extreme conditions. The .25-inch recovered diameter expands to .5 inches, accommodating a range of cable sizes. Ideal for abrasion protection, this tubing is a must-have for any wire management project.

