| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-12.7-9-SP |
| Color: | White |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .25 in, 6.4 mm |
| Expanded Diameter: | 12.7 mm, .5 in |
| Part Aliases: | 9452354002 |
| SKU: | RYCLSTT-12.7-9-SP |
LSTT-12.7-9-SP
| Heilind Number: | RYCLSTT-12.7-9-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-12.7-9-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and longevity of your cables with our LSTT-12.7-9-SP Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this tubing provides reliable protection with a 2:1 shrink ratio. Its white color adds a sleek finish, while its wide operating temperature range of -40 to 125 °C ensures suitability for diverse environments. With a recovered diameter of .25 inches and an expanded diameter of .5 inches, it offers versatility for various cable sizes. Ideal for abrasion protection, this tubing is a must-have for efficient wire and cable management.

