| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem LSTT-1.6-0-SP |
| Color: | Black |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 2:1 |
| Shrink Temperature: | 65 °C |
| Operating Temperature Range: | -40 - 125 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .031 in, .8 mm |
| Expanded Diameter: | .062 in, 1.6 mm |
| Part Aliases: | 0418834001 |
| SKU: | RYCLSTT-1.6-0-SP |
LSTT-1.6-0-SP
| Heilind Number: | RYCLSTT-1.6-0-SP |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | LSTT-1.6-0-SP |
| Datasheet: | Catalog Section |
| ECAD Model: |
Description:
Black, 2:1, Single Wall Tubing, Shrinks To .031 in [.8 mm], Irradiated Modified Polyolefin, 1.6 mm [.062 in] Inner Diameter, RAYCHEM LSTT
More >>Specifications
Detailed Description
Enhance cable insulation and protection with this high-quality black heat shrink tubing. Designed for a 2:1 shrink ratio, it efficiently shrinks to a .031-inch inner diameter, providing a snug fit for wires and cables. Engineered from durable irradiated modified polyolefin, it offers reliable performance even in harsh environments. With a shrink temperature of 65°C and an operating temperature range of -40 to 125°C, it ensures optimal functionality in various conditions. Perfect for HVAC applications, this tubing is RoHS compliant, guaranteeing its environmental responsibility. Upgrade your wire and cable management with this essential heat shrink solution.

