LSTT-1.6-2-SP

Heilind Number:RYCLSTT-1.6-2-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-1.6-2-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

LSTT-1.6-2-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-1.6-2-SP
Color:Red
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.031 in, .8 mm
Expanded Diameter:.062 in, 1.6 mm
Part Aliases:0108214003
SKU:RYCLSTT-1.6-2-SP

Detailed Description

Enhance the durability and longevity of your cables with our LSTT-1.6-2-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant red hue, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 65°C and an operating temperature range of -40 to 125°C, it provides reliable protection in various environments. Whether for professional or personal use, this tubing is a versatile solution for abrasion resistance and insulation. Simply apply heat for a secure seal, with a recovered diameter of 0.8mm and an expanded diameter of 1.6mm. Trust in its quality for effective wire and cable management.