LSTT-1.6-4-SP

Heilind Number:RYCLSTT-1.6-4-SP
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:LSTT-1.6-4-SP
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

LSTT-1.6-4-SP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem LSTT-1.6-4-SP
Color:Yellow
Material:Irradiated Modified Polyolefin
Shrink Ratio:2:1
Shrink Temperature:65 °C
Operating Temperature Range:-40 - 125 °C
Product:Heat Shrink Tubing
Recovered Diameter:.031 in, .8 mm
Expanded Diameter:.062 in, 1.6 mm
Part Aliases:1143134002
SKU:RYCLSTT-1.6-4-SP

Detailed Description

Enhance the durability and insulation of your cables with our LSTT-1.6-4-SP Heat Shrink Tubing. Crafted from irradiated modified polyolefin in a vibrant yellow hue, this tubing offers a 2:1 shrink ratio, ensuring a snug fit around your wires. With a shrink temperature of 65°C, it's easy to apply, while its operating temperature range of -40 to 125°C guarantees reliable performance in diverse environments. This essential product, a staple in our Wire & Cable Management range, provides abrasion protection and is ideal for various applications where secure bundling and insulation are paramount. The recovered diameter of 0.8mm (.031 in) expands to 1.6mm (.062 in), accommodating different wire sizes with ease. Trust in the quality and functionality of our heat shrink tubing for your projects.